• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Western RJ 10 plug connector 7712844 Plug, straight No. of pins (RJ) 4P4C 1 pc(s)

Image similar
Packaging type
Bulk
Product type
RJ connector
Connector type
Plug, straight
No. of pins
4P4C
Specification
CAT 3
CAT 5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

530 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ 10 plug connector

  • UL 94V-0 Polycarbonate
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Bulk

Type

Western

Product type

RJ connector

Connector type

Plug, straight

No. of pins

4P4C

CAT 3

CAT 5

Connector standard

RJ10

Connection

Crimp

Type B

Crimping

Content

1 pc(s)

Contact material

Copper alloy gold plated

Material

Polycarbonate (PC)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1928211 TRU COMPONENTS Western RJ 10 plug connector 7712844 Plug, straight No. of pins (RJ) 4P4C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1928211 TRU COMPONENTS Western RJ 10 plug connector 7712844 Plug, straight No. of pins (RJ) 4P4C 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.69*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)