• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Worm drive hose clamps TC-10330712 Bundle Ø range 16 up to 25 mm Slotted hex head Silver 1 pc(s)

Product type
Worm drive hose clamps
Bundle diameter (min.)
16 mm
Bundle Ø (max.)
25 mm
Material
Stainless steel
Features
Slotted hex head
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Worm Drive Clamp

  • Silver
  • Hose clamps
  • Bundle Ø (max.) 25 mm

Technical specifications

Product type

Worm drive hose clamps

Features

Slotted hex head

Bundle Ø range

16 up to 25 mm

Bundle diameter (min.)

16 mm

Bundle Ø (max.)

25 mm

Material

Stainless steel

Factory colour

Silver

Content

1 pc(s)

Manufacturer part #

TC-10330712

Type

TC-10330712

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582678 TRU COMPONENTS Worm drive hose clamps TC-10330712 Bundle Ø range 16 up to 25 mm Slotted hex head Silver 1 pc(s)

Description

Scope of delivery

  • Metal Hose Clamps 12mm x 1pcs