• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

truelife RelaxBack B6 Charge Massager 24 W Black

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

truelife RelaxBack B6 Charge, Massager

  • Wide range of uses
  • 2 hours power
  • 3 steps of rotation speed
  • Timers
  • 2 rotating heads with 8 massage nodes
  • USB-C charging
  • Hand holder
  • 3D knead

Technical specifications

  • Heating approx. 42°C.
  • Rotation speed: 3 levels
  • Timer: 15 minutes and changes direction automatically every minute
  • 2 massage heads
  • 8 massage nodes
  • Li-ion 2500 mAh battery
  • Runtime approx. 2 h
  • Charging time of approximately 4.5 h
Product type

Massager

Power supply (LOV)

rechargeable

Dim

(L x W x H) 1200 x 170 x 140 mm

Weight

1477 g

Factory colour

Black

24 W

Width

170 mm

Height

140 mm

Length

1200 mm

Features

Incl. heat boost

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331150 truelife RelaxBack B6 Charge Massager 24 W Black

Description


Massage neck strap with rechargeable battery
Hectic times, a hectic lifestyle and frequent sitting activities are not good for our health. Therefore we must not forget to spoil ourselves a little. For those moments, there is truelife RelaxBack B6 Charge, a massage device that relieves back and neck pain, regenerates muscles and relieves tension and stress. The device has a heating element, which can be used for heat therapy, in order to alleviate muscle-hangers and improve the circulation of blood. The massage heads have 3 levels of rotation speed. Two rotating heads with four heated deep massage nodes provide a shiatsu-like massage feeling. Thanks to its ergonomic U-shaped design, the device can be used for full body massage, which is also supported by rotating 3D kneading massage nodes. Special handles make it possible to pull the massaged area together for greater effectiveness. The timer is set to 15 minutes of massage, whereby the direction of rotation changes automatically every minute. The device has an in-built battery, which can last for up to 2 hours with a single charge so that it can be used in the car without any problem. Operation is quiet and maintenance is simple: Simply wipe with a cloth. Also practical travel bag.

A masseur that is always available
The truelife RelaxBack B6 Charge provides constant massage performance in your home, as well as in your car or office. Two rotating heads with eight heated deep massage nodes provide a deep shiatsu massage-like experience. The massager helps to reduce muscle tension and stress, regenerate the muscles according to sports performance, improve blood circulation, increase mobility or activate the nervous and muscle system. The massage is also very helpful for cramps, migraines or for the removal of lactic acid during sport. The effect of the massage is increased by the possibility of warming up, whereby the heat therapy with soft heat reduces the muscle ache and improves the blood circulation.

Variable use
The massager is not only suitable for back massage, but also for massage of other body areas thanks to its ergonomic U-shape. 3D rotating kneading massage nodes can knead perfectly back, neck, arms, calves, stomach and other parts. The long handles make the massage even more comfortable, as the respective area can be pulled together even more. You can select the speed of the rotation of the massage heads, in order to make it comfortable, you can select from 3 steps. A timer monitors the massage duration of 15 minutes, whereby each minute there is an automatic change of direction.

Relax everywhere
The massager comes with a battery that lasts up to 2 hours and can be recharged using a USB-C cable. Thus it is not only suitable for use at home, but also in the office, while traveling or in the car. The massage is conducted quietly so that no one is disturbed. While traveling the device can be easily stowed in the provided traveling bag and maintenance is also very easy. Artificial leather cover with breathable, skin-friendly net, simply wipe with a damp cloth.

2 hours with one charge
The massager is equipped with a rechargeable battery which can last up to 2 hours with a single charge.

8 Deep massage nodes
Two rotating heads with four heated deep massage nodes offer a total of 8 massage nodes for a deep shiatsu massage-like experience.

3 rotational speeds
Select the rotation speed of the massage heads according to your needs, there are 3 levels to choose from.

Automatic back and forth rotation
The massage heads rotate back and HER and change direction automatically every minute.

Warm up
The appliance is equipped with a heating element called heat therapy, which makes the muscles warm and regenerate better.

Timers
The ideal massage time of 15 minutes is monitored by a timer. During the massage the direction of rotation changes automatically every minute.

USB-C cable
The battery is recharged via a USB-C cable

Holdall
You can conveniently stow the device in the accompanying travel bag, which will provide you good services while traveling.

Large variability of usage
The massager not only massages the back, but also the neck, cross leg, stomach, thigh, Wades and feet. The long hand-holders are also a great help for a better stimulation of the massage pressure.

"Cover type, cover"
The cover of the device is made of artificial leather and breathable, skin-friendly net material. It is not suitable for washing in the washing machine, just wipe it with a damp cloth.

This text is machine translated.

Scope of delivery

  • Massage appliance RelaxBack B6 Charge
  • Holdall
  • USB-C charging cable
  • Instructions safety instructions.

More interesting products

(*All information is plus legal VAT)