• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter APM-AMP-APO Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The APM ammeter, POS-LCD with outputs

  • Assembly dimensions 68 mm x 68 mm

Technical specifications

  • Operating temperature 10 to +60 °C
  • Storage temperature -40 to +70 °C
  • Maximum voltage at the measuring input:
  • 30 V/AC or 60 V/DC
Product type

Digital rack-mount meter

Reading type

Amperage

Type

APM-AMP-APO

Display technology

LCD

IP65

Recess width

72 mm

Recess height

72 mm

Dim

(L x W x H) 53 x 72 x 72 mm

Display lighting

red

green

white

Features

Colour display

Width

72 mm

Height

72 mm

Length

53 mm

Digit height

12 mm

Digits

4

Display (details)

0-5 A AC/DC direct measurement

Assembly dimensions

68 mm x 68 mm

Power supply (details)

12-24V AC/DC

Tolerance

1 %

Display range

0-1000 A AC with external current transformer

Documents & Downloads

Datasheet

Datasheet 1362374 Trumeter APM-AMP-APO Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1362374 Trumeter APM-AMP-APO Digital rack-mount meter

User & Safety Instructions 1362374 Trumeter APM-AMP-APO Digital rack-mount meter

Conformity certificate

Conformity certificate 1362374 Trumeter APM-AMP-APO Digital rack-mount meter

Certificate

Certificate 1362374 Trumeter APM-AMP-APO Digital rack-mount meter

Description

Trumeter APM is a clearly visible, easily applicable, more forma quality and programmable built-in display and the best device in this type available in the market. It offers the highest accuracy and an immediate visual display of the critical parameters. APM has been specially developed for engineers developed after an efficient type of data monitoring and display. Trumeter APM is a cost-effective alternative to traditional moving-coil and expensive panel-mounted measuring devices. Trumeter-revolutionises the future production of panel-mounted measuring devices.

This text is machine translated.

Hints

The software for the configuration of the target values and outputs, can be found on the homepage of truAPM.

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.