• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter APM-PROC-APO Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The APM process measurement device, positive-LCD

  • Assembly dimensions 68 mm x 68 mm

Technical specifications

  • Operating temperature 10 to +60 °C
  • Storage temperature -40 to +70 °C
  • Maximum voltage at the measuring input:
  • Max. input voltage 600 V/DC
  • Power input max. 30 V/DC
Product type

Digital rack-mount meter

Reading type

Voltage

Amperage

Type

APM-PROC-APO

Reading range (max.)

600 V

Display technology

LCD

IP65

Display (counts)

4

Dim

(L x W x H) 53 x 72 x 72 mm

Display lighting

green

red

white

Features

Colour display

Width

72 mm

Height

72 mm

Length

53 mm

Digit height

12 mm

Digits

4

Display (details)

0 - 10 V/DC 0 - 50 mA

Assembly dimensions

68 mm x 68 mm

Power supply (details)

12-24V AC/DC

Tolerance

0.1 %

Reading category

Process Meters

Documents & Downloads

Datasheet

Datasheet 1362381 Trumeter APM-PROC-APO Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1362381 Trumeter APM-PROC-APO Digital rack-mount meter

Conformity certificate

Conformity certificate 1362381 Trumeter APM-PROC-APO Digital rack-mount meter

Certificate

Certificate 1362381 Trumeter APM-PROC-APO Digital rack-mount meter

Description

With the programmable scale and the customer can view user the measuring device to critical parameters with the desired accuracy, while the dynamic background lighting together with the settings, the operator to Parameter indicating the out of range. The two outputs can be used for the control and integration with other systems in the process may be used, so that the APM process measuring device more than just a display. gloomy successfully™ technology helps thanks to the innovative optimization of input signals to more accuracy of the APM. When using this technology increases the accuracy of 0.1% by the entrance area and enables a more precise measurement, display and control industry applications. Non-linear sensors such as thermocouples and pressure transducers can also be used thanks to the new software application and allow the user the configuration of up to 20 points in a non-linear conversion table.

This text is machine translated.

Hints

The software for the configuration of the target values and outputs, can be found on the homepage of truAPM.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.48*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)