• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TSC ALPHA-4L Receipt printer Direct thermal 203 x 203 dpi Black USB, Bluetooth, Cordless

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ALPHA-4L Receipt printer Direct thermal 203 x 203 dpi Black USB, Bluetooth, Cordless Roll ticket width: 112 mm

  • Mobile direct thermal printer for labels and receipts
  • For shipping labels, inventory control, logistics and mobile POS
  • USB and Bluetooth interface by default
  • Powerful lithium-ion battery with 5800 mAh
  • Max. Print speed: 102 mm/sec at 203 dpi

Technical specifications

Product type

Receipt printer

Type

ALPHA-4L

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

102 mm/s

Features

Battery-powered OTG printing

Interfaces

USB

Bluetooth

Power supply (LOV)

rechargeable

Roll ticket width

112 mm

Roll ticket diameter

67.3 mm

Roll ticket hole

12 mm

Factory colour

Black

Width

160 mm

Height

192 mm

Depth

79 mm

Dim

(W x H x D) 160 x 192 x 79 mm

Weight

1100 g

Network

No

Wi-Fi

No

Suitable for

Receipt printing

Label printing

Documents & Downloads

Datasheet

Datasheet 1609525 TSC ALPHA-4L Receipt printer Direct thermal 203 x 203 dpi Black USB, Bluetooth, Cordless

User & Safety Instructions

User & Safety Instructions 1609525 TSC ALPHA-4L Receipt printer Direct thermal 203 x 203 dpi Black USB, Bluetooth, Cordless

Description

Portable Thermal Printer with compact dimensions

The mobile TSC Alpha-4L direct thermal printer insert is a very flexible in numerous applications. If labels or cash receipts, the compact mobile printer with rubber coating convinces with attractive print speed of up to 102 mm per second and clean printing results. The Alpha-4L for location-independent printing of shipping labels for goods input and output, for inventory control and logistics as well as for any form of mobile cash for your workplace.

By default, the Alpha-4L via USB and Bluetooth connection. EPL and ZPL CPCL, provide for optimal Integration and compatibility. The backlit display as well as the intuitive paper handling simplify operation. Choose from the different media with 51 mm to 112 mm width. 1D and 2D barcodes, text and images prints the Alpha-4L accurately and sharply with 203 dpi (8 points/mm). The powerful lithium-ion battery with 5,800 mAh provides for long usage periods.

This text is machine translated.

Features

  • CPCL, TSPL-EZ.

Scope of delivery

  • Alpha-4L battery, USB-cable, Quick Start Guide.