
1/10
Laptop bag
MacBook 12"
MacBook 13"
MacBook 15"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro
MacBook Pro 13"
MacBook Pro 15"
MacBook Air 13" (2018)
Show more39,6 cm (15,6")
incl. shoulder strap
Shockproof
Water-repellent
Polyester
0.88
Black
Toploader
Notebook
yes
User & Safety Instructions 2335746 Tucano Laptop bag PLANET Suitable for up to: 39,6 cm (15,6") Black