• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tucano Laptop sleeve ONE Sleeve Suitable for up to: 33,0 cm (13") Grey

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tucano ONE Sleeve Sleeve Laptop sleeve

  • Protective cover 33 cm (13") Grey
  • Neoprene
  • Brand compatibility: Apple

Technical specifications

  • Case type: Protective sleeve
Product type

Laptop sleeve

Design

Sleeve

Suitable for

33,0 cm (13")

Compatible with

MacBook Neo 13" (A18 Pro, 2026)

Width

320 mm

Height

20 mm

Depth

235 mm

Factory colour

Grey

Material

Neoprene

Dim

(W x H x D) 320 x 20 x 235 mm

Compatible with

Apple

Suitable for

33 cm (13")

UKCA

yes

Number of compartments

1

Quantity

1

Thickness

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782666 Tucano Laptop sleeve ONE Sleeve Suitable for up to: 33,0 cm (13") Grey

Description

Neoprene sleeve for the MacBook Neo. Inside the MacBook Neo is surely at its place owing to the anti-slide system. This consists of an elastic grid band, which holds the device in place and prevents it from falling out accidentally. The 4 mm thick neoprene design offers additional protection from impacts. Fitted with Flatlock seams for a better fit, Anti-skid system to prevent the device from slipping out, soft neoprene cover and contrast-colored inner lining.

This text is machine translated.

Scope of delivery

  • 1x sleeve

System requirements

  • Apple MacBook NEO

What kind of Laptop Protective Covers are you looking for?