• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TV55E/2-am Eltako TV/radio cover Screw fastening

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Outlet direction: Straight
Product type

TV/radio cover

Series

Eltako

Dim

(W x H) 55 mm x 55 mm

Mounting type

Screw fastening

Width

55 mm

Height

55 mm

Hub

Not required, optional for remote access

Factory colour

Anthracite

Switch type function

TV/radio socket

Switch type component

Cover

Other

Basic element

Anthracite

TRUE

FALSE

Other

Untreated

Straight

FALSE

Thermoplastic

Without indication field

2

Plastic

Mounting with screw

FALSE

FALSE

FALSE

FALSE

7016

FALSE

FALSE

FALSE

FALSE

FALSE

Matt

55 mm

55 mm

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637018 TV55E/2-am Eltako TV/radio cover Screw fastening

User & Safety Instructions

User & Safety Instructions 2637018 TV55E/2-am Eltako TV/radio cover Screw fastening

Description

2-hole cover for antenna sockets TV/RF. Anthracite matt. For E-design 55 frames R1UE55, R2UE55, R3UE55, R4UE55 and R5UE55. Suitable for all Hirschmann Antenna sockets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)