• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TV55E/3-pm Eltako TV/radio/SAT cover Screw fastening

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Outlet direction: Straight
Product type

TV/radio/SAT cover

Series

Eltako

Dim

(W x H) 55 mm x 55 mm

Mounting type

Screw fastening

Width

55 mm

Height

55 mm

Hub

Not required, optional for remote access

Factory colour

Polar white

Pure white (RAL 9010)

Switch type function

TV/radio/SAT socket

Switch type component

Cover

Other

Basic element

Other

TRUE

FALSE

Other

Untreated

Straight

FALSE

Thermoplastic

Without indication field

3

Plastic

Mounting with screw

FALSE

FALSE

FALSE

FALSE

9010

FALSE

FALSE

FALSE

FALSE

FALSE

Matt

55 mm

55 mm

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637013 TV55E/3-pm Eltako TV/radio/SAT cover Screw fastening

User & Safety Instructions

User & Safety Instructions 2637013 TV55E/3-pm Eltako TV/radio/SAT cover Screw fastening

Description

3-hole cover for antenna sockets TV/RF/SAT. Polar white matt. For E-design 55 frames R1UE55, R2UE55, R3UE55, R4UE55 and R5UE55. Suitable for all Hirschmann Antenna sockets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)