
Highlights & Details
Twin connector with connection cable
Our service for you
Technical specifications
- Waste delay time: Max. 20 ms
- Switch-off tip: Max. 55 V
- Wire insulation: PVC (sw, num, nge)
- Construction (conductor): 24× 0.2 mm (strand class 5)
- AWG: Similar AWG 18
- Rated surge voltage: 0.8 kV
- Operating current per contact: Max. 4 A
- Bend radius (moving): 10× Outer Ø
- Bend radius (fixed): 5× Outer Ø
- Single wire Ø
- Conductor Plastic
- : 0.2 mm 77.66 g/m
- Material (wire insulation): PVC
- material (conductor): CU-strand, blank
- test voltage: 3000 V/AC
- Temperature range (moving): -5 °C - +70 °C
- Temperature range (fixed): -30 °C - +70 °C
- Resistance (conductor): Max. 26 Ω/km (20 °C)
- Conductor material
PVC
- Product type
Twin connector + lead
- Type
A standard
- Connection
Open end cable
IP67
- Number of pins
4
- Nominal voltage
300 V AC
500 V AC
- Display
LED
- Total no. of pins
4
- Weight
164 g
- Manufacturer part #
7000-58021-6170150
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
6.5 mm
- Cable length
1.50 m
- Cable cross section
4x 0.75 mm²
- max. cross section
0.75 mm²
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7000-58021-6170150
- Features
Oil-resistant
Documents & Downloads
Datasheet
Datasheet 2311631 Twin connector with connection cable Black 7000-58021-6170150 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311631 Twin connector with connection cable Black 7000-58021-6170150 Murrelektronik Content: 1 pc(s)
























