
Highlights & Details
Twin connector with connection cable
Our service for you
Technical specifications
- Switch-off tip: Max. 1.3 V
- Wire insulation: PP (br, bl)
- Construction (conductor): 42× 0.15 mm (strand class 6)
- AWG: Similar AWG 18
- Fastening method: Plugged, screwed
- Dimensioning surge voltage: 0.8 kV
- Operating current per contact: Max. 4 A.
- Bending radius (moving): 10× outer-Ø
- Bending radius (fixed): 5× outer-Ø
- Single wire Ø (conductor): 0.15 mm
- Housing: Plastic
- Cable weight 40.7 g/m
- Material: PBT
- Material (core insulation): PP
- Material (gasket): Silicone
- Material (contact): Copper alloy
- Material (contact surface): AG
- Material (conductor): Plain copper braid
- Material (locking): Stainless steel
- Test voltage: 2500 V/AC
- Power consumption: 7 mA
- Temperature range (flexible installation): -25 °C - +80 °C.
- Temperature range (fixed): -40 °C - +80 °C.
- Pollution level 3
- Resistance (conductor): Max. 26 Ω/km (20 °C)
- Pins
4
- Conductor material
PUR
- Product type
Twin connector + lead
- Type
A standard
- Connection
Open end cable
IP65
IP66K
IP67
IP68
- Number of pins
2
- Nominal voltage
300 V AC
- Display
LED
- Total no. of pins
2
- Weight
175 g
- Manufacturer part #
7072-18031-7540300
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
5 mm
- Cable length
3.00 m
- Cable cross section
2x 0.75 mm²
- max. cross section
0.75 mm²
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
7072-18031-7540300
- Features
Oil-resistant
- Screw connection
V2A nut/screw
Documents & Downloads
Datasheet
Datasheet 2311870 Twin connector with connection cable Black Pins:4 7072-18031-7540300 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311870 Twin connector with connection cable Black Pins:4 7072-18031-7540300 Murrelektronik Content: 1 pc(s)
























