• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Twin LNB Schwaiger LNB feed size: 40 mm weatherproof

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Twin LNB

No. of outputs

2 x

Participants

2

Satellites

2

LNB feed size

40 mm

Noise factor

0.3 dB

Connector

F plug

Features

weatherproof

Factory colour

Brick red

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1371940 Twin LNB Schwaiger LNB feed size: 40 mm weatherproof

Warranty Terms

Warranty Terms 1371940 Twin LNB Schwaiger LNB feed size: 40 mm weatherproof

Description

Features

  • Universal single reception-system for the development of analogue and digital double subscriber SAT-systems.
  • Also suitable for use with multi feed systems
  • For the reception of ASTRA and Eutelsat (analogue and digital)
  • Fully enclosed cast aluminum housing
  • Weather protection by top casing made of weather-proof plastic
  • This text is machine translated.

Scope of delivery

  • Twin LNB 40mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.97€ 62.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)