• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TyOhm 101284213283 SMW 2W 1R F T/R Resistance wire 1 Ω SMD 2 W 1 % 1 pc(s)

Image similar
Product type
Resistance wire
Resistance
1 Ω
Power rating
2 W
Tolerance ±
1 %
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.39 / piece)
€ 2.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD wire resistance

Our service for you

Technical specifications

Product type

Resistance wire

Type

SMD

Resistance

1 Ω

Power rating

2 W

Tolerance ±

1 %

Length

6.7 mm

Width

4 mm

Height

3.55 mm

Content

1 pc(s)

Dim

(L x W x H) 6.7 x 4 x 3.55 mm

RoHS-compliant

Yes

Type

SMW 2W 1R F T/R

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)