
1/2
Image similar
USB cable
4 x
0.08 mm²
4 x 0.08 mm²
UL-approved
Flexible
Shielded
4.7
Grey
Sold per metre
30 V
28
24
No
Yes
No
Yes
U2Z100
PVC
28 AWG*1*24 AWG * 2 C
5 °C
+75 °C
-5 °C
+75 °C
30 V
500 m
USB 2.0 Kabel grau
Datasheet 1299046 U2Z100 USB cable 4 x 0.08 mm² Grey Sold per metre
User & Safety Instructions 1299046 U2Z100 USB cable 4 x 0.08 mm² Grey Sold per metre
€ 4.09*
The necessary accessories are required to use the article as described.