• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing 6300 2Z Deep groove ball bearing Bore diameter 10 mm Outside diameter 35 mm Rotational speed (max.) 22000 U/

Image similar
Product type
Deep groove ball bearing
Bore Ø
10 mm
Outside Ø
35 mm
Type
6300 2Z
Manufacturer part #
RIKULA 6300 2Z
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

6300 2Z

Product type

Deep groove ball bearing

Manufacturer part #

RIKULA 6300 2Z

Bore Ø

10 mm

Outside Ø

35 mm

Dim

(Ø x L) 35 mm x 11 mm

Rotational speed (max.)

22000 U/min

Features

Bilateral

Length

11 mm

(Ø)

35 mm

Dynamic load rating (radial)

8150 N

Radial load rating

3450 N

Description

Deep groove ball bearing, single row, DIN625
Deep groove ball bearings are the most widely sold type of bearing, because of their wide range of applications and low cost. They accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. UBC deep groove ball bearings are heat treated, so that they can be used in operating temperatures of up to 150 °C.
Deep groove ball bearing with shields
The suffix 2Z after the type number indicates shields on both sides. The shields protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. Deep groove ball bearings covered on both sides, manufactured by UBC, greased for life and therefore maintenance-free.
Deep groove ball bearings with seals on both sides
The suffix 2RS after the type number indicates seals on both sides. These seals, made of rubber encased sheet steel reinforcement and closed with a sealing lip on the inner ring, offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. Manufactured by UBC, these deep groove ball bearings are sealed on both sides, greased for life and therefore maintenance-free.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.