
Highlights & Details
Corded IP-Dome camera;3840 x 2160 p;Ubiquiti NetworksAI Dome;UVC-AI-DOME-BOutdoors, Indoors
- IP security camera for indoors and outdoors
- 25.4 / 1.8 mm (1 / 1.8") 8 MP 3840 x 2160 pixels
- Wired Ethernet/LAN
- Night view 40 m IR
- Dome ceiling / wall Vandalism proof
- IP66 IK10 weather proof
Technical specifications
- Supported positioning: Inside & outside
- Form factor: Dome
- Product type
CCTV camera
- CCTV features
Face recognition
Identity recognition
Pet recognition
Vehicle recognition
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
1/1.8" (14.11 mm)
- Max. viewing angle hor.
109.9°
- Vertical viewing angle
56.7°
- Vertical viewing angle
134.1°
- Transfer type
Corded
- IR range (max.)
40 m
- Used at
Outdoors
Indoors
- Type
microSD card
- Width
150 mm
- Height
90.8 mm
- Depth
150 mm
- (Ø)
11.8 cm
- Dim
(Ø x H) 11.8 cm x 90.8 mm
- Weight
700 g
- Factory colour
Black
IP66
- Signal standard
IP
- Cable length
0.3 m
- Material (details)
Aluminium
Polycarbonate (PC)
- Microphone
Yes
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Processor/type
ARM Cortex-A53
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
-30 - 50 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Optical sensor size
25,4 / 1,8 mm (1 / 1.8")
- Number of lenses
1
- Privacy masking
yes
- Text caption overlay
yes
- Infrared (IR) cut-off filter
yes
- Remote viewing
yes
- Card reader integrated
yes
- Frame rate
30 fps
- Web-based management
yes
- Reset button
yes
- License plate recognition
yes
- Night vision
yes
- Operating relative humidity (H-H)
10 - 90 %
- PTZ control
yes
- Built-in processor
yes
- Total megapixels
8 MP
- Mounting kit
yes
- Built-in light
yes
- Number of cameras
1
- Power consumption (max)
10 W
- Light sensor
yes
- Smartphone/tablet remote support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784682 Ubiquiti Networks AI Dome UVC-AI-DOME-B Corded IP CCTV camera 3840 x 2160 p
Description
This text is machine translated.
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









