
Highlights & Details
Corded IP-Bullet camera;3840 x 2160 p;Ubiquiti NetworksAI Pro;UVC-AI-PROOutdoors, Indoors
- IP security camera for indoors and outdoors
- 25.4 / 1.8 mm (1 / 1.8") 8 MP 3840 x 2160 pixels
- Wired Ethernet/LAN
- Night view 25 m IR
- Optical Zoom: 3x
- Cartridge (form) ceiling/wall/bar
- IP65 IK04 weatherproofing
Technical specifications
- Product type
CCTV camera
- CCTV features
Optical zoom
Face recognition
Identity recognition
Vehicle recognition
Pet recognition
- Camera type
Bullet camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
1/1.8" (14.11 mm)
- Focal length
4,1 - 12,3 mm
- Max. viewing angle hor.
109.9°
- Vertical viewing angle
59.9°
- Vertical viewing angle
127.7°
- Transfer type
Corded
- IR range (max.)
25 m
- Used at
Outdoors
Indoors
- Width
175.3 mm
- Height
100 mm
- Depth
112.6 mm
- (Ø)
86 mm
- Dim
(Ø x H) 86 mm x 100 mm
- Weight
675 g
- F-numbers
ƒ/1.53–ƒ/3.3
- Factory colour
Black
IP65
- Signal standard
IP
- Bluetooth
No
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Material (details)
Aluminium
Polycarbonate (PC)
- Microphone
Yes
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
-20 - 50 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Optical sensor size
25,4 / 1,8 mm (1 / 1.8")
- Infrared (IR) cut-off filter
yes
- Built-in speaker(s)
yes
- Noise reduction
yes
- Frame rate
30 fps
- Reset button
yes
- Zoom capability
yes
- Minimum aperture number
1.53
- Maximum aperture number
3.3
- Night vision
yes
- Operating relative humidity (H-H)
0 - 90 %
- Optical zoom
3 x
- Built-in processor
yes
- Total megapixels
8 MP
- Mounting kit
yes
- Built-in HDD
no
- Number of cameras
1
- Power consumption (max)
11 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784685 Ubiquiti Networks AI Pro UVC-AI-PRO Corded IP CCTV camera 3840 x 2160 p
Description
This text is machine translated.
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







