
Highlights & Details
Corded IP-Rotatable/tilting camera;3840 x 2160 p;Ubiquiti NetworksAI PTZ Industrial;UVC-AI-PTZ-WOutdoors, Indoors
- IP security camera for indoors and outdoors
- 25.4 / 1.8 mm (1 / 1.8") 8 MP 3864 x 2160 pixels
- Wired Ethernet/LAN
- Night view 100 m IR
- Optical Zoom: 22x
- Spherical wall/rod/desk
Technical specifications
- Form factor: Spherical
- Product type
CCTV camera
- CCTV features
Optical zoom
Face recognition
Pet recognition
Vehicle recognition
Identity recognition
Pan-tilt-zoom
- Camera type
Rotatable/tilting camera
- Resolution (max.)
3840 x 2160 p
- Sensor size
1/1.8" (14.11 mm)
- Max. viewing angle hor.
59.8°
- Vertical viewing angle
44.4°
- Vertical viewing angle
70°
- App compatibility
Yes
- Transfer type
Corded
- IR range (max.)
100 m
- Used at
Outdoors
Indoors
- Type
microSD card
- Width
207 mm
- Height
341.3 mm
- Depth
223.7 mm
- Dim
(W x H x D) 207 x 341.3 x 223.7 mm
- Weight
3.8 kg
- F-numbers
ƒ/1.5 to ƒ/3.4
- Factory colour
White
IP66
- Signal standard
IP
- Material (details)
Aluminium
Polycarbonate (PC)
- Type
IP-security camera
- Rotation
360°
- 10/100/1000 Mbps ports
1 x
- Processor/type
ARM Cortex-A53
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
-40 - 50 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Optical sensor size
25,4 / 1,8 mm (1 / 1.8")
- Privacy masking
yes
- Text caption overlay
yes
- Infrared (IR) cut-off filter
yes
- Noise reduction
yes
- Card reader integrated
yes
- Frame rate
30 fps
- Camera pan control
yes
- Reset button
yes
- Camera tilt control
yes
- Manual
yes
- Human and vehicle targets classification
yes
- License plate recognition
yes
- Zoom capability
yes
- Night vision
yes
- Operating relative humidity (H-H)
0 - 90 %
- Optical zoom
22 x
- PTZ control
yes
- Built-in processor
yes
- Total megapixels
8 MP
- Mounting kit
yes
- Built-in HDD
no
- Auto-tracking
yes
- Day/night mode
yes
- Number of cameras
1
- Power consumption (max)
51 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784726 Ubiquiti Networks AI PTZ Industrial UVC-AI-PTZ-W Corded IP CCTV camera 3840 x 2160 p
Description
This text is machine translated.
Scope of delivery
- Unifi AI PTZ industrial camera
- Mounting material & fixing set
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









