• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks AM-5AC22-45 AM-5AC22-45 Antenna 22 dBi 5 GHz

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti Networks AM-5AC22-45 Antenna

  • 2x2 MIMO sector antenna
  • Suitable for outdoor use
  • Gain 22 dBi

Technical specifications

Product type

Antenna

Gain

22 dBi

Wi-Fi frequency band

5 GHz

Used at

Outdoors

Weight

8050 g

Width

100 mm

Height

50 mm

Length

250 cm

Factory colour

Silver

Depth

94 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1877222 Ubiquiti Networks AM-5AC22-45 AM-5AC22-45 Antenna 22 dBi 5 GHz

User & Safety Instructions

User & Safety Instructions 1877222 Ubiquiti Networks AM-5AC22-45 AM-5AC22-45 Antenna 22 dBi 5 GHz

Description

As the next generation of Ubiquiti
Networks' 2x2 MIMO sector antennas, the AirMax® ac sector antennas offer significant advances in scalability, noise isolation, and radiant power to complement Rocket™5ac radios. They are also compatible with the RocketM5 models, but the Rocket5ac is required for optimal performance. Frequency range 5.10 - 5.85 GHz Amplification 22 dBi Mounting Universal mast holder, rocket mount and weather-proof HF-Jumper included

Roket M is still needed!

This text is machine translated.