
Highlights & Details
Corded IP-Dome camera;2688 x 1512 p;Ubiquiti NetworksG5 Dome Ultra;UVC-G5-DOME-ULTRA-BOutdoors, Indoors
- IP security camera for indoors and outdoors
- CMOS 25.4 / 2.4 mm (1 / 2.4") 4 MP 2688 x 1512 pixels
- Wired Ethernet/LAN
- Night view 20 m IR
- Dome ceiling / wall Vandalism proof
- IK06
Technical specifications
- Product type
CCTV camera
- CCTV features
Vehicle recognition
Pet recognition
Identity recognition
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
2688 x 1512 p
- Sensor type
CMOS
- Max. viewing angle hor.
102.4°
- Vertical viewing angle
54.9°
- Vertical viewing angle
120.6°
- Transfer type
Corded
- IR range (max.)
20 m
- Used at
Outdoors
Indoors
- Height
68.2 mm
- (Ø)
63.6 cm
- Dim
(Ø x H) 63.6 cm x 68.2 mm
- Weight
175 g
- Enclosure material
Aluminium alloy
Polycarbonate (PC)
- Factory colour
Black
IK06
- Signal standard
IP
- Bluetooth
No
- Cable length
0 cm
- Display resolution
2688 x 1512 Pixel
- Keyboard layout
German, QWERTZ
- Material (details)
Aluminium
Polycarbonate (PC)
Stainless steel
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
4.2 W
- Power supply (details)
37 - 57 V
- Sensor type
CMOS
- Processor/type
ARM Cortex-A7
- Wi-Fi
No
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
-20 - 40 °C
- Ethernet LAN
yes
- Optical sensor size
25,4 / 2,4 mm (1 / 2.4")
- Number of lenses
1
- Privacy masking
yes
- Text caption overlay
yes
- Infrared (IR) cut-off filter
yes
- Number of sensors
1
- Noise reduction
yes
- Frame rate
30 fps
- Reset button
yes
- Night vision
yes
- Operating relative humidity (H-H)
10 - 90 %
- Built-in processor
yes
- Total megapixels
4 MP
- Mounting kit
yes
- Built-in HDD
no
- Day/night mode
yes
- Number of cameras
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784684 Ubiquiti Networks G5 Dome Ultra UVC-G5-DOME-ULTRA-B Corded IP CCTV camera 2688 x 1512 p
Description
This text is machine translated.
Scope of delivery
- IP-security camera
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









