
Highlights & Details
Corded IP-Rotatable/tilting camera;2688 x 1512 p;Ubiquiti NetworksG5 PTZ;UVC-G5-PTZ-BOutdoors, Indoors
- CMOS 50.8 / 7 mm (2 / 7") 4 MP 2688 x 1512 pixels
- Wired Ethernet/LAN
- Night view 20 m IR
- Optical Zoom: 2x
- Dome wall / mast tamper-proof, weather-proof
- IP66 IK04 weatherproofing
Technical specifications
- Tilt angle range 0 - 100°
- Product type
CCTV camera
- CCTV features
Optical zoom
Vehicle recognition
Pet recognition
Microphone
Identity recognition
Panic button
Pan-tilt function
- Camera type
Rotatable/tilting camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
2688 x 1512 p
- Max. viewing angle hor.
99.7°
- Vertical viewing angle
51.9°
- Vertical viewing angle
121°
- Transfer type
Corded
- IR range (max.)
20 m
- Used at
Outdoors
Indoors
- Width
250 mm
- Height
90 mm
- Depth
250 mm
- (Ø)
15.2 cm
- Dim
(Ø x H) 15.2 cm x 90 mm
- Weight
580 g
- F-numbers
ƒ/1.85 to ƒ/2.4
- Enclosure material
Polycarbonate (PC)
Aluminium alloy
- Factory colour
Black
IP66
- Signal standard
IP
- Bluetooth
No
- Display resolution
2688 x 1512 Pixel
- Microphone
Yes
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Sensor type
CMOS
- Wi-Fi
No
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
-30 - 45 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Optical sensor size
50,8 / 7 mm (2 / 7")
- Infrared (IR) cut-off filter
yes
- Number of sensors
1
- Pan range
0 - 350°
- Frame rate
30 fps
- Camera pan control
yes
- Reset button
yes
- Camera tilt control
yes
- Zoom capability
yes
- Minimum aperture number
1.85
- Maximum aperture number
2.4
- Night vision
yes
- Operating relative humidity (H-H)
0 - 90 %
- Optical zoom
2 x
- PTZ control
yes
- Total megapixels
4 MP
- Mounting kit
yes
- Built-in HDD
no
- Built-in light
yes
- Day/night mode
yes
- Number of cameras
1
- Power consumption (max)
14 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784671 Ubiquiti Networks G5 PTZ UVC-G5-PTZ-B Corded IP CCTV camera 2688 x 1512 p
Description
This text is machine translated.
Scope of delivery
- IP-security camera
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









