
Highlights & Details
Corded IP-Bullet camera;3840 x 2160 p;Ubiquiti NetworksG6 Pro Bullet;UVC-G6-PRO-BULLET-BIndoors, Outdoors
- IP security camera for indoors and outdoors
- CMOS 25.4 / 1.2 mm (1 / 1.2") 8 MP 3840 x 2160 pixels
- Wired Ethernet/LAN
- Night view 40 m IR
- Optical Zoom 2.36x
- Cartridge (form) ceiling/wall/bar
- IP66 IK04 weatherproofing
Technical specifications
- Supported positioning: Inside & outside
- Form factor: Cartridge (shape)
- Product type
CCTV camera
- CCTV features
Face recognition
Optical zoom
2-way communication
- Camera type
Bullet camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Max. viewing angle hor.
113.8°
- Vertical viewing angle
61.9°
- Vertical viewing angle
134°
- Transfer type
Corded
- IR range (max.)
40 m
- Used at
Indoors
Outdoors
- Type
microSD card
- Width
210 mm
- Height
100 mm
- Depth
150 mm
- (Ø)
8.58 cm
- Dim
(Ø x H) 8.58 cm x 100 mm
- Weight
755 g
- F-numbers
ƒ/1.5 to ƒ/2.9
- Enclosure material
Aluminium alloy
Polycarbonate (PC)
- Factory colour
Black
IP66
- Signal standard
IP
- Material (details)
Aluminium
Polycarbonate (PC)
- Microphone
Yes
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Sensor type
CMOS
- Processor/type
ARM Cortex-A53
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
-20 - 50 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Optical sensor size
25,4 / 1,2 mm (1 / 1.2")
- Privacy masking
yes
- Text caption overlay
yes
- Infrared (IR) cut-off filter
yes
- Built-in speaker(s)
yes
- Noise reduction
yes
- Night mode
yes
- Card reader integrated
yes
- Frame rate
30 fps
- Reset button
yes
- Manual
yes
- Human and vehicle targets classification
yes
- License plate recognition
yes
- Zoom capability
yes
- Minimum aperture number
1.5
- Maximum aperture number
2.9
- Night vision
yes
- Operating relative humidity (H-H)
0 - 90 %
- Number of microphones
2
- Optical zoom
2.36 x
- Built-in processor
yes
- Total megapixels
8 MP
- Mounting kit
yes
- Built-in HDD
no
- Day/night mode
yes
- Number of cameras
1
- Power consumption (max)
15 W
- Light sensor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784661 Ubiquiti Networks G6 Pro Bullet UVC-G6-PRO-BULLET-B Corded IP CCTV camera 3840 x 2160 p
Description
This text is machine translated.
Scope of delivery
- IP-security camera
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








