• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks POE-24-12W-WH POE Injector 12W PoE injector

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PoE injector

10/100/1000 Mbps ports

2 x

Weight

75 g

Width

44 mm

Height

87 mm

Depth

29 mm

Type

POE Injector 12W

Factory colour

White

Version

Adapter

Cable use

Networks

12 W

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Power over Ethernet (PoE)

yes

Power over Ethernet (PoE) voltage

24 V

Number of products included

1 Stück(e)

Operating relative humidity (H-H)

35 - 95 %

Storage temperature (T-T)

-30 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730647 Ubiquiti Networks POE-24-12W-WH POE Injector 12W PoE injector