• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks Pro XG 48 PoE 19" switch box 52 ports 896 GBit/s PoE

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti switch fully managed Layer3 52-port • 16x 2.5 GbE • 32x 10 GbE • PoE budget 1080W • 48x PoE++ • 4x SFP28 • 19" • Unifi • USW-Pro-XG-48-PoE

  • Etherlighting™ ports that light to display port location, speed/connection, and native VLAN/network*
  • (32) 10 GbE, (16) 2.5 GbE ports, all PoE+++ (90 W capable)
  • (4) 25G SFP28-connections
  • Ready for emergency power supply**
  • 1,080 W PoE total availability

Technical specifications

  • Form factor: 1U
  • Energy source AC / DC
Product type

19" switch box

LAN transfer rate

25000 MBit/s

Transfer rate

896 GBit/s

Working principle

Managed switch

Ethernet ports

48

No. of 100 Mbps/1Gbps/10Gbps ports

32 x

10/100 Mbps ports

48 x

10/100/1000 Mbps ports

48 x

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

128000

Weight

8.7 kg

Width

442 mm

Height

44 mm

Depth

480 mm

Type

Pro XG 48 PoE

Rack size

483 mm (19")

Interfaces

RJ45

Factory colour

Grey

Current consumption

1280 W

Max. ambient temperature

40 °C

Min. ambient temperature

-5 °C

Port

52 ports

Cable length

0 cm

Keyboard layout

German, QWERTZ

Material (details)

SGCC

Power supply (details)

100 - 240 V

UKCA

yes

Operating temperature (T-T)

-5 - 40 °C

Basic switching RJ-45 Ethernet ports quantity

48

Total Power over Ethernet (PoE) budget

1080 W

Packet buffer memory

8 MB

Backlight display

yes

Switching capacity

920 Gbit/s

Rack mount kit

yes

Loop protection

yes

Power over Ethernet (PoE) power per port

15.4 W

Flow control support

yes

Power over Ethernet (PoE)

yes

Quality of Service (QoS) support

yes

Port mirroring

yes

Stackable

yes

Jumbo frames support

yes

Redundant power supply (RPS) support

yes

Multicast support

yes

Broadcast storm control

yes

Static route

yes

Throughput

460 Gbit/s

Access Control List (ACL) IPv4 entries

256

Rate limiting

yes

Reset button

yes

SFP28 ports quantity

4

IPv4 routes

256000

2.5G Ethernet (copper) ports quantity

16

10G Ethernet (copper) ports quantity

32

Rack mounting

yes

MAC address table

128000 Eintragungen

IGMP snooping

yes

Number of VLANs

1000

Operating relative humidity (H-H)

10 - 90 %

VLAN support

yes

10G support

yes

Forwarding rate

684 Mpps

Power consumption (max)

1280 W

Power supply included

yes

Documents & Downloads

Datasheet

Datasheet 3738668 Ubiquiti Networks Pro XG 48 PoE 19" switch box 52 ports 896 GBit/s PoE

User & Safety Instructions

User & Safety Instructions 3738668 Ubiquiti Networks Pro XG 48 PoE 19" switch box 52 ports 896 GBit/s PoE

Description

Professional 48-port Layer 3 EtherLighting™ PoE++ switch with (32) 10 GbE, (16) 2.5 GbE PoE and (4) 25G SFP28 ports.

This text is machine translated.

Hints

*Combine with Unifi Etherlighting patch cables for optimal brightness.
**Requires Unifi RPS .