• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UACC-CABLE-PATCH-EL-C6A-2M-W RJ45 Patch cable 2 m 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
2 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti UACC-cable-patch-EL-C6A-2M-W network cable Translucent, white cat 6A round

  • 2 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • CAT 6
  • 10 Gigabit Ethernet
  • Power over Ethernet (PoE), plug & play
  • Translucent, white
  • This text is machine translated.

Technical specifications

  • Product color: Translucent, white
  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Connector version

straight

Cable use

Networks

Version

Cable

Copper

UKCA

yes

Quantity per pack

1 Stück(e)

Connector shielding

yes

Power over Ethernet (PoE)

yes

Outer diameter

3 mm

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841074 Ubiquiti Networks UACC-CABLE-PATCH-EL-C6A-2M-W RJ45 Patch cable 2 m 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.