• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UACC-CABLE-PATCH-OUTDOOR-8M-BK RJ45 Patch cable 8 m Black 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
8 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti UACC CABLE PATCH-OUTDOOR 8M-BK network CABLE black Cat5e S/UTP (STP)

  • 8 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat5e S/UTP (STP)
  • Plug & Play
  • Black
  • This text is machine translated.

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

8 m

Factory colour

Black

Cable use

Networks

Version

Cable

Copper

Weight

315 g

UKCA

yes

Operating temperature (T-T)

-40 - 80 °C

Quantity per pack

1 Stück(e)

Outer diameter

6 mm

Storage temperature (T-T)

-30 - 75 °C

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841082 Ubiquiti Networks UACC-CABLE-PATCH-OUTDOOR-8M-BK RJ45 Patch cable 8 m Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.