• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UACC-CABLE-PATCH-OUTDOOR-C6A-12M-BK RJ45 Patch cable 12 m Black 1 pc(s)

1/4
Product type
Patch cable
Connection type
RJ45
Cable length
12 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti UACC-cable-patch-outdoor-C6A-12M-BK network cable black Cat6a F/UTP (FTP) round

  • 12 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • CAT6A F/UTP (FTP)
  • 10 Gigabit Ethernet 10000 Mbit/s
  • Power over Ethernet (PoE), plug & play
  • Black
  • This text is machine translated.

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

12 m

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Cable

Copper

UKCA

yes

Operating temperature (T-T)

-20 - 60 °C

Suitable for outdoor use

yes

Quantity per pack

1 Stück(e)

Connector shielding

yes

Power over Ethernet (PoE)

yes

Bend radius (min)

3.1 cm

Outer diameter

3.9 mm

Storage temperature (T-T)

-40 - 85 °C

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841083 Ubiquiti Networks UACC-CABLE-PATCH-OUTDOOR-C6A-12M-BK RJ45 Patch cable 12 m Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.