• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UACC-OM-MM-10G-D-20 UF SFP+ MM-Mod 10G 20erPck Network module

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum data transfer rate of 10000 Mbit/s.
  • SFP interface
Product type

Network module

Factory colour

Stainless steel

Depth

150 mm

Height

50 mm

Width

100 mm

LC

Weight

5

UKCA

yes

Operating temperature (T-T)

0 - 70 °C

Minimum operating temperature

0 °C

Quantity per pack

20 Stück(e)

Wavelength

850 nm

Maximum operating temperature

70 °C

Multi-mode fiber (MMF) supported

yes

Maximum transfer distance

300 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730656 Ubiquiti Networks UACC-OM-MM-10G-D-20 UF SFP+ MM-Mod 10G 20erPck Network module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.