• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UAP-AC-IW-5 UniFi AP Pack of 5 Wi-Fi access point 2.4 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wi-Fi access point

Type

UniFi AP

Kit

Pack of 5

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11ac

Wi-Fi frequency band

2.4 GHz

Wi-Fi speed 5 GHz

1300 MBit/s

Width

86.7 mm

Height

139.7 mm

Depth

25.8 mm

Factory colour

White

No. of antennas

1 x

10/100/1000 Mbps ports

3 x

Power consumption (ON)

7 W

Weight

200 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2104907 Ubiquiti Networks UAP-AC-IW-5 UniFi AP Pack of 5 Wi-Fi access point 2.4 GHz

User & Safety Instructions

User & Safety Instructions 2104907 Ubiquiti Networks UAP-AC-IW-5 UniFi AP Pack of 5 Wi-Fi access point 2.4 GHz

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.