• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UAP-AC-LR Access Point Single case Wi-Fi access point 1.3 GBit/s 2.4 GHz, 5 GHz

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Passive PoE
Product type

Wi-Fi access point

Type

Access Point

Kit

Single case

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

IEEE802.11ac

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

450 MBit/s

Wi-Fi transmission rate (max.)

1.3 GBit/s

Wi-Fi speed 5 GHz

867 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

1 x

Width

176 mm

Height

43 mm

Depth

176 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1490158 Ubiquiti Networks UAP-AC-LR Access Point Single case Wi-Fi access point 1.3 GBit/s 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 1490158 Ubiquiti Networks UAP-AC-LR Access Point Single case Wi-Fi access point 1.3 GBit/s 2.4 GHz, 5 GHz

Description

Scope of delivery

  • 1 x ubiquiti UniFi® AP AC LR WLAN access point AC 1300.
  • This text is machine translated.

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.