• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UC-PATCH-3M-RJ45-BK RJ45 Patch cable 3 m Black 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
3 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti UC Patch 3M RJ45-BK Network cable Black Cat6 U/UTP (UTP)

  • 3 m.
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • Black
  • This text is machine translated.

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3 m

Factory colour

Black

Cable use

Networks

Version

Cable

UKCA

yes

Quantity per pack

1 Stück(e)

Outer diameter

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841098 Ubiquiti Networks UC-PATCH-3M-RJ45-BK RJ45 Patch cable 3 m Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.