• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UCG-MAX UCG-Max Gateway LTE gateway

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti cloud gateway Max gateway / controller 10, 100, 1000 Mbit/s.

  • 10,100,1000 Mbit/s
  • Control indicator unit Built-in processor 1500 MHz 3072 MB 512 GB
  • Quality of Service (QoS) support VLAN-support
  • Housing material: Polycarbonate (PC)
  • White
  • This text is machine translated.

Technical specifications

Product type

LTE gateway

10/100/1000 Mbps ports

4 x

Weight

519 g

Width

141.8 mm

Height

30 mm

Depth

127.6 mm

Type

UCG-Max Gateway

Factory colour

White

Bluetooth

Yes

Cable length

0 cm

Keyboard layout

German, QWERTZ

CPU series

ARM Cortex

Memory techology

DDR4

Memory capacity

512 GB

Max. output current

5 A

Output voltage

5 V

Input voltage

100 - 240 V

CPU speed

1500 MHz

3072 MB

Processor/type

Cortex-A53

UKCA

yes

Operating temperature (T-T)

-10 - 40 °C

Quality of Service (QoS) support

yes

Control display unit

yes

DHCP server

yes

Reset button

yes

Manual

yes

Number of processors installed

1

Operating relative humidity (H-H)

5 - 95 %

VLAN support

yes

Built-in processor

yes

Power consumption (max)

16.1 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730668 Ubiquiti Networks UCG-MAX UCG-Max Gateway LTE gateway