
Highlights & Details
LAN IP-Compact camera;2688 x 1512 p;Ubiquiti NetworksUniFi G5 Flex;0810084690222Outdoors, Indoors, Fixed
- 2K (4MP) video resolution
- Versatile table or ceiling mounting
- 6 m IR night view
- AI event detection
- Connection and power supply through PoE
- Record audio with a built-in microphone
- Weatherproof (outdoor covered)
Technical specifications
- Video: 2688 x 1512 pixel, 30 pictures per second
- Mounting: Table mounting, ceiling mounting
- Camera features: Sharpness setting, brightness control, contrast control
- Software included in delivery: Unifi Protect
- Product type
CCTV camera
- CCTV features
IR LEDs
Microphone
- Camera type
Compact camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
2688 x 1512 p
- Sensor type
CMOS
- Max. viewing angle hor.
102.4°
- Vertical viewing angle
54.9°
- Vertical viewing angle
120.6°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
6 m
- Used at
Outdoors
Indoors
Fixed
- Width
250 mm
- Height
107.5 mm
- Depth
250 mm
- (Ø)
4.8 mm
- Dim
(Ø x H) 4.8 mm x 107.5 mm
- Weight
170 g
- Enclosure material
Polycarbonate (PC)
- Factory colour
White
IPX4
- Signal standard
IP
- Bluetooth
No
- Display resolution
2688 x 1512 Pixel
- Microphone
Yes
- 10/100/1000 Mbps ports
1 x
- Processor/type
ARM Cortex-A7
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373160 Ubiquiti Networks UniFi G5 Flex 0810084690222 LAN IP CCTV camera 2688 x 1512 p
Description
This text is machine translated.
Scope of delivery
- Camera
- Adapter
- Cable Ties
- Fitting Material
System requirements
- Supported operating systems: Apple iOS, Android
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





