• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USW-FLEX-2.5G-5 Unifi Flex mini 2.5G managed 2.5G Ethernet PoE Wi-Fi outdoor access point

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti Unifi Flex mini 2.5G managed 2.5G Ethernet (100/1000/2500) Power over Ethernet (PoE) desktop white

  • Managed
  • Number of basic switching RJ-45 Ethernet ports: 5
  • 2.5GBASE-T
  • 25 Gbps routing/switching capacity
  • Desktop
  • AC/DC/PoE power supply included Power over Ethernet (PoE)
  • This text is machine translated.

Technical specifications

  • Power source AC / DC / PoE
  • Power plug type: Type A
Product type

PoE Wi-Fi outdoor access point

Weight

206 g

Width

117.1 mm

Height

21.2 mm

Depth

90 mm

Type

USW-Flex-2.5G-5

Factory colour

White

Case type

Desktop

Material (details)

Polycarbonate (PC)

UKCA

yes

Operating temperature (T-T)

-20 - 45 °C

Basic switching RJ-45 Ethernet ports quantity

5

Switching capacity

25 Gbit/s

Power over Ethernet (PoE) power per port

6.4 W

Flow control support

yes

Power over Ethernet (PoE)

yes

Port mirroring

yes

Jumbo frames support

yes

Multicast support

yes

Broadcast storm control

yes

Throughput

12.5 Gbit/s

Power over Ethernet (PoE) voltage

57 V

USB Type-C ports quantity

1

Rate limiting

yes

Reset button

yes

2.5G Ethernet (copper) ports quantity

5

Operating relative humidity (H-H)

10 - 90 %

10G support

no

Forwarding rate

18.6 Mpps

Power consumption (max)

5 W

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730671 Ubiquiti Networks USW-FLEX-2.5G-5 Unifi Flex mini 2.5G managed 2.5G Ethernet PoE Wi-Fi outdoor access point