• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USW-FLEX-UTILITY USW Outdoor Enclosure USW Flex Casing

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Indoor & outdoor
  • Mast mounted, wall mounted
Product type

Casing

Width

150 mm

Height

100 mm

Depth

200 mm

Type

USW Outdoor Enclosure USW Flex

Length

200 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730646 Ubiquiti Networks USW-FLEX-UTILITY USW Outdoor Enclosure USW Flex Casing