• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USW-PRO-XG-10-POE (400W) USW-Pro-XG-10-PoE LTE gateway 10 GBit/s

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti Unifi Pro XG 10 PoE Managed L2/L3 10G Ethernet (100/1000/10000) Power over Ethernet (PoE) 1U gray

  • Managed L2/L3
  • Quality of Service (QoS) support
  • Number of basic switching RJ-45 Ethernet ports: 10
  • 10G support
  • MAC address table: 32000 entries Routing/switching capacity: 240 Gb/s.
  • 1U Rack-mounting Stackable
  • AC/DC power supply included Power over Ethernet (PoE)

Technical specifications

  • Form factor: 1U
  • Energy source AC / DC
Product type

LTE gateway

Transfer rate

10 GBit/s

10/100 Mbps ports

10 x

10/100/1000 Mbps ports

10 x

Weight

4.6 kg

Width

442.4 mm

Height

44 mm

Depth

285 mm

Type

USW-Pro-XG-10-PoE

Factory colour

Grey

Length

150 cm

Material (details)

SGCC

Power supply (details)

100 - 240 V

UKCA

yes

Operating temperature (T-T)

-5 - 40 °C

Basic switching RJ-45 Ethernet ports quantity

10

Total Power over Ethernet (PoE) budget

400 W

Packet buffer memory

2 MB

Backlight display

yes

Switching capacity

240 Gbit/s

Rack mount kit

yes

Loop protection

yes

Power over Ethernet (PoE) power per port

15.4 W

SFP+ module slots quantity

2

Flow control support

yes

Power over Ethernet (PoE)

yes

Quality of Service (QoS) support

yes

Port mirroring

yes

Stackable

yes

Jumbo frames support

yes

Redundant power supply (RPS) support

yes

Multicast support

yes

Broadcast storm control

yes

Static route

yes

Throughput

120 Gbit/s

Rate limiting

yes

Reset button

yes

Manual

yes

IPv4 routes

12000

10G Ethernet (copper) ports quantity

10

Power over Ethernet 4PPoE (PoE++) ports quantity

10

Rack mounting

yes

MAC address table

32000 Eintragungen

IGMP snooping

yes

Number of VLANs

1000

Operating relative humidity (H-H)

10 - 90 %

VLAN support

yes

10G support

yes

Forwarding rate

179 Mpps

Power consumption (max)

520 W

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730679 Ubiquiti Networks USW-PRO-XG-10-POE (400W) USW-Pro-XG-10-PoE LTE gateway 10 GBit/s

Description

The Ubiquiti Unifi Switch Pro XG 10 PoE is designed for high-performance networks. With a switching capacity of 240 Gbit/s, this switch offers a block-free throughput and supports extended functions such as VLAN configuration and Quality of Service (QoS) to optimize the data flow in the network. The device is equipped with 10 100/1000/2.5G/5G/10GBASE-T ports that support Power over Ethernet (PoE++), as well as with 2 additional ports for 10 Gigabit SFP+ connections, WAS offers flexibility for different network configurations. Fitted with a user-friendly 1.3-inch touch-screen display the switch simplifies the administration and monitoring of the network status. This model is designed for operation in a wide temperature range and can handle humidity values from 10 to 90%, ensuring reliability in various environments. With a robust PoE budget of 400 W and compliance with numerous standards, it offers compatibility for all network installations.

This text is machine translated.

Scope of delivery

  • Ubiquiti Unifi Switch Pro XG 10 PoE
  • External mains adapter, mounting brackets, power cable
  • Rack mounting kit