• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USW-PRO-XG-24-POE (720W) USW-Pro-XG-24-PoE LTE gateway 25 GBit/s

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti Unifi Pro XG 24 PoE Managed L2/L3 10G Ethernet (100/1000/10000) Power over Ethernet (PoE) 1U gray

  • Managed L2/L3
  • Quality of Service (QoS) support
  • Number of basic switching RJ-45 Ethernet ports: 24
  • 10G support
  • MAC address table: 128000 entries Routing/switching capacity: 460 Gb/s.
  • 1U Rack-mounting Stackable
  • AC/DC power supply included Power over Ethernet (PoE)

Technical specifications

  • Form factor: 1U
  • Energy source AC / DC
Product type

LTE gateway

Transfer rate

25 GBit/s

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

Weight

7.9 kg

Width

442 mm

Height

44 mm

Depth

480 mm

Type

USW-Pro-XG-24-PoE

Factory colour

Grey

Material (details)

SGCC

Power supply (details)

100 - 240 V

UKCA

yes

Operating temperature (T-T)

-5 - 40 °C

Basic switching RJ-45 Ethernet ports quantity

24

Total Power over Ethernet (PoE) budget

720 W

Packet buffer memory

8 MB

Backlight display

yes

Switching capacity

460 Gbit/s

Rack mount kit

yes

Loop protection

yes

Power over Ethernet (PoE) power per port

15.4 W

Flow control support

yes

Power over Ethernet (PoE)

yes

Quality of Service (QoS) support

yes

Port mirroring

yes

Stackable

yes

Jumbo frames support

yes

Redundant power supply (RPS) support

yes

Multicast support

yes

Broadcast storm control

yes

Static route

yes

Throughput

230 Gbit/s

Access Control List (ACL) IPv4 entries

256

Rate limiting

yes

Reset button

yes

SFP28 ports quantity

2

IPv4 routes

256000

2.5G Ethernet (copper) ports quantity

8

10G Ethernet (copper) ports quantity

16

Power over Ethernet 4PPoE (PoE++) ports quantity

24

Rack mounting

yes

MAC address table

128000 Eintragungen

IGMP snooping

yes

Number of VLANs

1000

Operating relative humidity (H-H)

10 - 90 %

VLAN support

yes

10G support

yes

Forwarding rate

342 Mpps

Power consumption (max)

870 W

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730678 Ubiquiti Networks USW-PRO-XG-24-POE (720W) USW-Pro-XG-24-PoE LTE gateway 25 GBit/s

Description

The Ubiquiti Unifi Switch Pro XG 24 PoE was developed to provide powerful connectivity with robust functions for versatile network requirements. This switch offers 000 IPv4 routes, 128,000 ARP entries, and supports up to 256 VLANs, making it suitable for a wide range of applications. Equipped with a 1.3 inch touch screen display, it offers intuitive management and monitoring functions and ensures easy operation for network administrators.
Designed for various operating conditions, this switch works seamlessly at temperatures from -5°C to 40°C and humidity from 10 to 90% (non-condensing). With features such as IGMP snooping, Quality of Service (QoS) and port mirroring, the Unifi Switch Pro XG improves network efficiency and performance. With a total switching capacity of 230 Gbit/s and a PoE budget of 720 W, this device fulfills the requirements of modern network infrastructures.

This text is machine translated.

Scope of delivery

  • Ubiquiti Unifi Switch Pro XG 24 PoE
  • External mains adapter, mounting brackets, power cable
  • Rack mounting kit