• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks USW-ULTRA USW-Ultra Managed network switch

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti ultra managed L2 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE), white

  • Managed L2
  • Number of basic switching RJ-45 Ethernet ports: 8
  • 16 Gbps routing/switching capacity
  • DC/PoE Power over Ethernet (PoE)
  • This text is machine translated.

Technical specifications

  • Power source DC / PoE
Product type

Managed network switch

Weight

320 g

Width

203 mm

Height

33 mm

Depth

76 mm

Type

USW-Ultra

Factory colour

White

Length

150 cm

Material (details)

Polycarbonate (PC)

UKCA

yes

Power over Ethernet (PoE) ports quantity

7

Operating temperature (T-T)

-30 - 60 °C

Basic switching RJ-45 Ethernet ports quantity

8

Total Power over Ethernet (PoE) budget

42 W

Wall mountable

yes

Switching capacity

16 Gbit/s

Power over Ethernet (PoE)

yes

Throughput

8 Gbit/s

Reset button

yes

Manual

yes

Rack mounting

no

Operating relative humidity (H-H)

10 - 90 %

10G support

no

Power consumption (max)

9 W

Power supply included

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730662 Ubiquiti Networks USW-ULTRA USW-Ultra Managed network switch