• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UXG-PRO-EU Next-Generation Gateway Pro LTE gateway

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti gateway Pro gateway / controller 1000 Mbit/s

  • 1000 Mbit/s
  • Control indicator unit In-built processor 1700 MHz 2048 MB
  • Rack mounting
  • Aluminium casing material
  • This text is machine translated.

Technical specifications

  • Rack capacity: 1U
Product type

LTE gateway

10/100/1000 Mbps ports

2 x

Weight

3.42 kg

Width

442.4 mm

Height

43.7 mm

Depth

285.6 mm

Type

Next-Generation Gateway Pro

Factory colour

Multicolour

Cable length

0 cm

Length

150 cm

Screen size diagonal (inches)

1.3 inch

Keyboard layout

German, QWERTZ

Touchscreen (display)

Yes

PSU power

50 W

Input voltage

200 - 240 V

CPU speed

1700 MHz

2048 MB

UKCA

yes

Operating temperature (T-T)

-10 - 40 °C

Control display unit

yes

Reset button

yes

Number of processors installed

1

Operating relative humidity (H-H)

5 - 95 %

Built-in processor

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730652 Ubiquiti Networks UXG-PRO-EU Next-Generation Gateway Pro LTE gateway