• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Unifi switch USW Flex mini - switch - Smart - 4 x 10/100/1000 + 1 x 10/100/1000 (PoE+)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti Unifi switch USW Flex mini - switch - Smart - 4 x 10/100/1000 + 1 x 10/100/1000 (PoE+)

  • Transfer rate: 10/100/1000 Mbit/s / ports: 5x LAN / capabilities: 802.3af/at PoE / special features: Rack mounting possible

Technical specifications

  • Desktop - PoE+ (pack of 5)
Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

5

IEEE 802.3af PoE

1

PoE ports

1

10/100/1000 Mbps ports

5 x

Weight

0.6

Width

107.2 mm

Height

21.2 mm

Depth

70.2 mm

Type

neu

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

Multicolour

Operating voltage

5 V

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731008 Ubiquiti Unifi switch USW Flex mini - switch - Smart - 4 x 10/100/1000 + 1 x 10/100/1000 (PoE+)

User & Safety Instructions

User & Safety Instructions 3731008 Ubiquiti Unifi switch USW Flex mini - switch - Smart - 4 x 10/100/1000 + 1 x 10/100/1000 (PoE+)

Description

Ubiquiti Unifi switch Flex mini (5-pack). Switch type: Managed. Basic Switching RJ-45 Ethernet ports type: Gigabit Ethernet (10/100/1000), number of basic switching RJ-45 Ethernet ports: 5. Routing/switching capacity: 10 Gbps IEEE 802.3af, IEEE 802.3at standard, DC input voltage 5 V. Power over Ethernet (PoE)


This text is machine translated.

Features

  • Ubiquiti Unifi switch USW Flex mini – switch – 5 connections – Smart
  • Device type: Switch – 5 connections – Smart
  • Package quantity : 5 (specifications apply to one item)
  • Sub-type : Gigabit Ethernet
  • Ports 4 x 10/100/1000 + 1 x 10/100/1000 (PoE+)
  • Power over Ethernet (PoE) : PoE+
  • Power : Non-blocking connectable throughput: 5 Gbps
  • 10 Gbps switching capacity
  • Transmission power 7.44 Mpps
  • Product certifications : IEEE 802.3af, IEEE 802.3at
  • Dimensions (width x depth x height): 10,716 cm x 7,015 cm x 2,117 cm
  • Weight: 150 g