• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU 46720 Repair all power cement minis adhesive putty 30 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 299.67)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Repair all power cement minis adhesive putty

  • Suitable for almost all hard materials
  • After Hartung: Drilling, sag, grinding and can be painted over
  • Water-proof
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Not suitable for

PE, PP, PTFE, soft PVC

Heat resistance

-30°C to +125 °C

Processing time

Up to 4 min.

Content

30 g

Capacity

30 g

Adhesive features

Temperature-proof

Water-resistant

Suitable for

Stone, concrete, metal, wood, ceramics, porcelain, many plastics, etc.

Documents & Downloads

Security datasheet

Security datasheet 478711 UHU 46720 Repair all power cement minis adhesive putty 30 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Fast-drying plastic putty on epoxy resin, the universally for bonding, assembly, sealing and fill the most materials can be used. Even on moist surfaces and can be used under water. The processing time is 4 minutes at room temperature after 10 minutes. After hardening, the repair mass extremely hard and grinding, drilling, sag, sand-jet and smeared. Aging and temperature resistant from -30°C to +125°C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)