• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU ENDFEST Two-component adhesive 45720.9 163 g

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 300.55)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UHU PLUS SECURE two-component adhesive

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.
  • "UHU". Black, bold typeface.<br><br>Note: Since the original text appears to be a brief description of a logo or typography, the translation remains very close to the original German text, with only minor adjustments to match British English styling.

Technical specifications

Product type

Two-component adhesive

Material suitability

Metal

Stone

Concrete

Ceramics

Wood

Glass

Plastic

Heat resistance

-40 to +100 °C

Content

163 g

Documents & Downloads

Security datasheet

Security datasheet 1272739 UHU ENDFEST Two-component adhesive 45720.9 163 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

UHU plus secure is a solvent-free 2-component response glue. UHU plus secure is very varied applications, especially when the joining point to extreme loads. The mixing ratio is in most cases 1:1 tie and hardener (volume). After mixing remains a limited time-pot life - to the adhesives to process. In addition to a high final strength (up to 30 N/mm2), the glue connection by a very high impact strength, aging and moisture resistance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)