Datasheet 1272740 UHU ENDFEST Two-component adhesive 45670.7 33 g
Security datasheet
Security datasheet 1272740 UHU ENDFEST Two-component adhesive 45670.7 33 g
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 317: May cause an allergic skin reaction
H 411: Toxic to aquatic life, with long-lasting effects
H 318: Causes serious eye damage
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 205: Contains epoxy constituents. May produce an allergic reaction
Description
UHU plus secure is a solvent-free 2-component response glue. UHU plus secure is very varied applications, especially when the joining point to extreme loads. The mixing ratio is in most cases 1:1 tie and hardener (volume). After mixing remains a limited time-pot life - to the adhesives to process. In addition to a high final strength (up to 30 N/mm2), the glue connection by a very high impact strength, aging and moisture resistance.
This text is machine translated.
Description
UHU plus secure is a solvent-free 2-component response glue. UHU plus secure is very varied applications, especially when the joining point to extreme loads. The mixing ratio is in most cases 1:1 tie and hardener (volume). After mixing remains a limited time-pot life - to the adhesives to process. In addition to a high final strength (up to 30 N/mm2), the glue connection by a very high impact strength, aging and moisture resistance.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?