• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC RIGID SEAL Sealing pad 30699-AA 50 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 299.80)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sealing pad

Content

50 ml

Documents & Downloads

Datasheet

Datasheet 1533126 CRC RIGID SEAL Sealing pad 30699-AA 50 ml

Security datasheet

Security datasheet 1533126 CRC RIGID SEAL Sealing pad 30699-AA 50 ml

Description

RIGID SEAL is the universal surfaces and flange sealant. The festivals, and anaerobic sealant prevents the escape of gases or liquid with flanges on pipe lines, pressure vessels, motor and gearbox housings. After about 30 min can be loaded with the seal, after 12 - 24 h is the full print load-carrying capacity and abdichtwirkung is ensured. RIGID SEAL has a well visible, orange color and a wide range of temperature from -55°C to + 180°C. RIGID SEAL is identification free, that does not mean as a hazardous substance classified.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)