• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Poly Max® 10 SEK Sofort Power Industrial glue 47230 440 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 28.21)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial glue

Heat resistance

-40 to +100 °C

Content

440 g

Documents & Downloads

Datasheet

Datasheet 1179881 UHU Poly Max® 10 SEK Sofort Power Industrial glue 47230 440 g

Security datasheet

Security datasheet 1179881 UHU Poly Max® 10 SEK Sofort Power Industrial glue 47230 440 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Universal, high-quality mounting adhesive and sealing cement on the basis of the unique SMP-technology with very high initial adhesion and fast ends trong construction. For gluing, install and sealing of many building materials on almost all surfaces (both smooth, porous and non porous surfaces). Super-strong and fast. For heavy material. Durable flexibility.

This text is machine translated.

Features

  • Very high initial adhesion
  • Very fast end trong structure
  • Very high end intensity
  • Durable flexibility
  • For indoor and outdoor installation
  • can be smeared
  • Good filling volume
  • Temperature resistant from -40 to +100 °C
  • UV, water and weather-resistant.
  • 100% adhesive (shrinking)
  • Adheres to slightly damp surfaces
  • Solvent-free
  • Mold resistant
  • Excellent adhesion without primer
  • Acid-free, odourless
  • With resealable sleeve.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)