• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 5800 Sealing pad Factory colour Red 1546958 50 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 919.80)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

5800 surface sealant hard

  • Suitable for: Production of liquid seals on rigid flange connections, for example, drive and motor housing etc.
  • Content: 50 ml

Technical specifications

Type

5800

Product type

Sealing pad

Suitable for

Production of liquid seals on rigid flange connections, for example, drive and motor housing etc.

Heat resistance

-50 up to +180 °C

Factory colour

Red

Content

50 ml

Aluminium sturdiness

20 minutes

Steel sturdiness

25 minutes

Gap

0.3 mm

Documents & Downloads

Datasheet

Datasheet 478388 LOCTITE® 5800 Sealing pad Factory colour Red 1546958 50 ml

Security datasheet

Security datasheet 478388 LOCTITE® 5800 Sealing pad Factory colour Red 1546958 50 ml

Description

Loctite ® 5800 is a einkomponentiger, medium-resistant anaerobic sealant, the Air Terminal between enganliegenden metal surfaces harden. Typical applications are, among other things, the sealing of enganliegenden connections between rigid metallic seal and flange surfaces. Immediately after the flange assembly is leak to low press. Typical application area is the manufacture of liquid seals on rigid flange connections, for example, drive and motor housing etc.

This text is machine translated.

Features

  • Excellent chemical and thermal resistance of the uncured product.
  • Shear strength: 12 N/mm²
  • Max. Gap: 0.3 mm
  • Steel sturdiness: 25 Min.
  • Aluminum sturdiness: 20 minutes.
  • Aushartesystem: anaerobically
  • Water/Glycol-Bestandigkeit: Excellent
  • Oil: excellent.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)