• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

varybond Pipe sealant Factory colour Yellow VA3 15-77 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 339.80)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe sealant

Heat resistance

-55 to 150 °C

Factory colour

Yellow

Content

50 ml

Strength

medium

Documents & Downloads

Security datasheet

Security datasheet 1368821 varybond Pipe sealant Factory colour Yellow VA3 15-77 50 ml

Description

Universal pipe thread seal, which seals all conical/cylindrical pipe thread connections. Immediately close to low pressure. May be used in drinking water and is resistant to natural gas. Use e.g. in sprinkler systems, gas piping systems, etc. CONFORMS TO DIN EN 751-1 (DVGW).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)