• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Poly Max® Power Tansparent Adhesive sealant Factory colour Transparent 47845 115 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 78.17)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Install sealing glue

  • 100% waterproof
  • Can be painted over after hardening

Technical specifications

Product type

Adhesive sealant

Adhesive features

Weatherproof

Water-resistant

Suitable for

Entire indoor and outdoor areas.

Heat resistance

-40 to +100 °C

Factory colour

Transparent

Content

115 g

Documents & Downloads

Datasheet

Datasheet 1179883 UHU Poly Max® Power Tansparent Adhesive sealant Factory colour Transparent 47845 115 g

Security datasheet

Security datasheet 1179883 UHU Poly Max® Power Tansparent Adhesive sealant Factory colour Transparent 47845 115 g

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Universal high-tech adhesive sealant for outdoors and indoors. Suitable for all materials and surfaces, can be corrected, permanently flexible, 100% water proof and weather-proof. No shrinkage, spaltuberbruckend. Without solvents, mushroom-retardant, transparent, after hardening can be painted over. Sticks and mounted elements made of metal, wood, stone, porous concrete, Mirrors, glass, ceramics, plaster, cork, PVC, ABS, styrofoam, PU-foam etc. on almost all materials and surfaces.

This text is machine translated.

Features

  • 100% water proof, weather-resistant and UV-resistant
  • Solid after only 90 minutes.
  • Correctable
  • Can be painted over after hardening
  • Permanently flexible
  • Without any solvents.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)