• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soudal SOUDASEAL 240 FC Adhesive sealant Factory colour Grey 83105027 290 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.28)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adhesive sealant

Adhesive features

Weatherproof

UV-resistant

Water-resistant

Heat resistance

-40 to +90 °C

Factory colour

Grey

Content

290 ml

Documents & Downloads

Security datasheet

Security datasheet 1303684 Soudal SOUDASEAL 240 FC Adhesive sealant Factory colour Grey 83105027 290 ml

Description

Soudaseal 240 FC is a high quality single component joint sealant with high adhesive strength. It is based on MS-Polymer®, chemically neutral and fully elastic.

Features

  • Very easy to tool and finish
  • Flexible elastic rubber
  • Nahezu geruchlos
  • Nicht korrosiv
  • Outstanding bond strength on nearly all surfaces, even on slightly wet surfaces
  • Sealing of floor joints and low movement wall joints
  • No bubble formation within sealant (in high temperature and humidity applications)
  • No bubble formation within sealant (in high temperature and humidity applications)
  • Ecological advantages – free of isocyanates, solvents, halogens and acids
  • Good colour stability, weather and UV resistance.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)